25230-110 | SCHROFF

Side panel, steel, (H x D) 1687 x 1000 mm, 38 U, black gray, for heavy duty aluminum frame, 25230-110

Order No.: 85H5069
EAN: 4036088090455
MPN:
25230-110
Series: Novastar
SCHROFF
25230-110 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
270.4275 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
270.43 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
270.4275 €

Side panel, 25230-110, SCHROFF

Steel side panel for heavy-duty aluminium frame with quick-release fastener for easy mounting and installation. Schroff supplies cladding with installed and tested grounding cable.

Technical specifications
Colour black gray
Suitable for heavy duty aluminum frame
Height 1687 mm
Material steel
cutting pitch differential 38 U
Depth 1000 mm
Accessory Type Side panel
Logistics
Country of origin FR
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes