25230-118 | SCHROFF

Side panel, steel, (H x D) 887 x 1000 mm, 20 U, black gray, for Slim Line aluminum frame, 25230-118

Order No.: 85H5077
EAN: 4036088090615
MPN:
25230-118
Series: Novastar
25230-118 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
188.6983 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
188.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
188.6983 €

Side panel, 25230-118, SCHROFF

Steel side panel for Slim Line aluminium frame with quick-release fastener for easy mounting and installation. Schroff delivers cladding parts with installed and tested grounding cable.

Technical specifications
Colour schwarzgrau
Suitable for Slim Line-Aluminiumrahmen
Height 887 mm
Material Stahl
Product type Seitenwand
cutting pitch differential 20 HE
Depth 1000 mm
Logistics
Country of origin FR
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes