25230-125 | SCHROFF

Side panel, steel, (H x D) 1167 x 600 mm, 25 U, black gray, for Slim Line aluminum frame, 25230-125

Order No.: 85H5084
EAN: 4036088090752
MPN:
25230-125
Series: Novastar
25230-125 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
180.8919 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
180.89 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
180.8919 €

Side panel, 25230-125, SCHROFF

Steel side panel for Slim Line aluminium frame with quick-release fastener for easy mounting and installation. Schroff delivers cladding parts with installed and tested grounding cable.

Technical specifications
Colour schwarzgrau
Suitable for Slim Line-Aluminiumrahmen
Height 1167 mm
Material Stahl
Product type Seitenwand
cutting pitch differential 25 HE
Depth 600 mm
Logistics
Country of origin FR
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes