25230-127 | SCHROFF

Side panel, steel, (H x D) 1745 x 600 mm, 38 U, black gray, for Slim Line aluminum frame, 25230-127

Order No.: 85H5086
EAN: 4036088090790
MPN:
25230-127
Series: Novastar
SCHROFF
25230-127 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
265.6199 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
265.62 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
265.6199 €

Side panel, 25230-127, SCHROFF

Steel side panel for Slim Line aluminium frame with quick-release fastener for easy mounting and installation. Schroff delivers cladding parts with installed and tested grounding cable.

Technical specifications
Colour black gray
Suitable for Slim Line aluminum frame
Height 1745 mm
Material steel
cutting pitch differential 38 U
Depth 600 mm
Accessory Type Side panel
Logistics
Country of origin FR
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes