25230-132 | SCHROFF
Side panel, steel, (H x D) 1509 x 1000 mm, 34 U, black gray, for Slim Line aluminum frame, 25230-132
Unit Price (€ / pc.)
251.1971 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Side panel, 25230-132, SCHROFF
Steel side panel for Slim Line aluminium frame with quick-release fastener for easy mounting and installation. Schroff delivers cladding parts with installed and tested grounding cable.
Technical specifications
Colour | black gray | |
Suitable for | Slim Line aluminum frame | |
Height | 1509 mm | |
Material | steel | |
cutting pitch differential | 34 U | |
Depth | 1000 mm | |
Accessory Type | Side panel |
Download
Logistics
Country of origin | FR |
Customs tariff number | 94039910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |