25230-141 | SCHROFF

Roof, steel, (L x W) 900 x 553 mm, black gray, 25230-141

Order No.: 85H5098
EAN: 4036088091070
MPN:
25230-141
Series: Novastar
SCHROFF
25230-141 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
156.247 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
156.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
156.247 €

Top cover, 25230-141, SCHROFF

Raised top cover for better ventilation and heat escape. Novastar raised top cover is robust and not dismountable from the outside.

Technical specifications
Width 553 mm
Colour black gray
Length 900 mm
Material steel
Accessory Type roof
Logistics
Country of origin FR
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes