25230-146 | SCHROFF
Sliding rail, steel, (L x H) 866.4 mm x 41 mm, 25230-146
Unit Price (€ / pck.)
51.5032 € *
Available: 0 pck.
Leadtime: 2 Weeks **
Sliding rail, 25230-146, SCHROFF
Novastar slide rail with 25 kg load capacity for mounting on the cabinet uprights or 19" angle profiles. The slide rails support the shelf of heavy 19" Chassis.
Technical specifications
Height | 41 mm | |
Length | 866.4 mm | |
Material | steel | |
Accessory Type | sliding rail |
Download
Logistics
Country of origin | FR |
Customs tariff number | 83024200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |