25230-147 | SCHROFF
Back wall, steel, (W x H) 553 x 1345 mm, 29 U, black gray, 25230-147
Unit Price (€ / pc.)
93.2722 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Rear panel, 25230-147, SCHROFF
Steel rear panel for aluminium extruded enclosure is connected with 2 twist locks (Torx T30, with 1/4 turn).
Technical specifications
Width | 553 mm | |
Colour | black gray | |
Height | 1345 mm | |
Material | steel | |
cutting pitch differential | 29 U | |
Accessory Type | back wall |
Download
Logistics
Country of origin | FR |
Customs tariff number | 94039910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |