25230-149 | SCHROFF

Base plate, steel, (W x D) 553 mm x 500 mm, black gray, for Novastar, 25230-149

Order No.: 85H5104
EAN: 4036088091216
MPN:
25230-149
Series: Novastar
25230-149 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
39.6627 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
39.66 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
39.6627 €

Base plate, 25230-149, SCHROFF

The base plate is a plain steel blanking plate fitted to the cabinet base. Restricts air-flow into the cabinet from floor cavity and can be opened for cable ducting.

Technical specifications
Width 553 mm
Colour schwarzgrau
Suitable for Novastar
Material Stahl
Product type Bodenplatte
Depth 500 mm
Logistics
Country of origin FR
Customs tariff number 83024200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes