25230-152 | SCHROFF
Base plate, steel, (W x D) 553 mm x 900 mm, black gray, for Novastar, 25230-152
Unit Price (€ / pc.)
59.1311 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Base plate, 25230-152, SCHROFF
The base plate is a plain steel blanking plate fitted to the cabinet base. Restricts air-flow into the cabinet from floor cavity and can be opened for cable ducting.
Technical specifications
Width | 553 mm | |
Colour | schwarzgrau | |
Suitable for | Novastar | |
Material | Stahl | |
Product type | Bodenplatte | |
Depth | 900 mm |
Download
Logistics
Country of origin | FR |
Customs tariff number | 94039910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |