25230-177 | SCHROFF

Side panel, steel, (H x D) 1745 x 800 mm, 38 U, black gray, for Slim Line aluminum frame, 25230-177

Order No.: 85H5114
EAN: 4036088091452
MPN:
25230-177
Series: Novastar
SCHROFF
25230-177 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
308.8883 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
308.89 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
308.8883 €

Side panel, 25230-177, SCHROFF

Steel side panel for Slim Line aluminium frame with quick-release fastener for easy mounting and installation. Schroff delivers cladding parts with installed and tested grounding cable.

Technical specifications
Colour black gray
Suitable for Slim Line aluminum frame
Height 1745 mm
Material steel
cutting pitch differential 38 U
Depth 800 mm
Accessory Type Side panel
Logistics
Country of origin FR
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes