25230-179 | SCHROFF
Side panel, steel, (H x D) 2145 x 800 mm, 47 U, black gray, for Slim Line aluminum frame, 25230-179
Unit Price (€ / pc.)
385.8099 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Side panel, 25230-179, SCHROFF
Steel side panel for Slim Line aluminium frame with quick-release fastener for easy mounting and installation. Schroff delivers cladding parts with installed and tested grounding cable.
Technical specifications
Colour | schwarzgrau | |
Suitable for | Slim Line-Aluminiumrahmen | |
Height | 2145 mm | |
Material | Stahl | |
Product type | Seitenwand | |
cutting pitch differential | 47 HE | |
Depth | 800 mm |
Download
Logistics
Country of origin | FR |
Customs tariff number | 94039910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |