25230-223 | SCHROFF
Side panel, steel, (W x H x D) 553 x 709 x 500 mm, 16 U, black gray, 25230-223
Unit Price (€ / pc.)
112.3836 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Side panel, 25230-223, SCHROFF
Steel side panel for heavy-duty aluminium frame with quick-release fastener for easy mounting and installation. Schroff supplies cladding with installed and tested grounding cable.
Technical specifications
Width | 553 mm | |
Colour | schwarzgrau | |
Height | 709 mm | |
Material | Stahl | |
Product type | Seitenwand | |
cutting pitch differential | 16 HE | |
Depth | 500 mm |
Download
Logistics
Country of origin | FR |
Customs tariff number | 94039910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |