25230-277 | SCHROFF

Side panel, steel, (W x H x D) 553 x 1745 x 600 mm, 38 U, black gray, 25230-277

Order No.: 85H5130
EAN: 4036088091858
MPN:
25230-277
Series: Novastar
SCHROFF
25230-277 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
265.6199 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
265.62 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
265.6199 €

Side panel, 25230-277, SCHROFF

Steel side panel for heavy-duty aluminium frame with quick-release fastener for easy mounting and installation. Schroff supplies cladding with installed and tested grounding cable.

Technical specifications
Width 553 mm
Colour black gray
Height 1745 mm
Material steel
cutting pitch differential 38 U
Depth 600 mm
Accessory Type Side panel
Logistics
Country of origin FR
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes