25230-322 | SCHROFF

Side panel, steel, (H x D) 531 x 800 mm, 12 U, black gray, 25230-322

Order No.: 85H5133
EAN: 4036088091957
MPN:
25230-322
Series: Novastar
25230-322 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
121.3919 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
121.39 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
121.3919 €

Side panel, 25230-322, SCHROFF

Steel side panel for heavy-duty aluminium frame with quick-release fastener for easy mounting and installation. Schroff supplies cladding with installed and tested grounding cable.

Technical specifications
Colour schwarzgrau
Height 531 mm
Material Stahl
Product type Seitenwand
cutting pitch differential 12 HE
Depth 800 mm
Logistics
Country of origin FR
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes