25230-329 | SCHROFF

Side panel, steel, (W x H x D) 553 x 2145 x 800 mm, 47 U, black gray, 25230-329

Order No.: 85H5140
EAN: 4036088092091
MPN:
25230-329
Series: Novastar
25230-329 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
385.8099 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
385.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
385.8099 €

Side panel, 25230-329, SCHROFF

Steel side panel for heavy-duty aluminium frame with quick-release fastener for easy mounting and installation. Schroff supplies cladding with installed and tested grounding cable.

Technical specifications
Width 553 mm
Colour schwarzgrau
Height 2145 mm
Material Stahl
Product type Seitenwand
cutting pitch differential 47 HE
Depth 800 mm
Logistics
Country of origin FR
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes