25230-371 | SCHROFF

Back wall, steel, (W x H) 553 x 422 mm, 9 U, black gray, 25230-371

Order No.: 85H5142
EAN: 4036088092138
MPN:
25230-371
Series: Novastar
SCHROFF
25230-371 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
56.9653 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
56.97 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
56.9653 €

Rear panel, 25230-371, SCHROFF

Steel rear panel for aluminium extruded enclosure is connected with 2 twist locks (Torx T30, with 1/4 turn).

Technical specifications
Width 553 mm
Colour black gray
Height 422 mm
Material steel
cutting pitch differential 9 U
Accessory Type back wall
Logistics
Country of origin FR
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes