25230-372 | SCHROFF

Back wall, steel, (W x H) 553 x 555 mm, 12 U, black gray, 25230-372

Order No.: 85H5143
EAN: 4036088092152
MPN:
25230-372
Series: Novastar
25230-372 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
61.7729 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
61.77 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
61.7729 €

Rear panel, 25230-372, SCHROFF

Steel rear panel for aluminium extruded enclosure is connected with 2 twist locks (Torx T30, with 1/4 turn).

Technical specifications
Width 553 mm
Colour schwarzgrau
Height 555 mm
Material Stahl
Product type Rückwand
cutting pitch differential 12 HE
Logistics
Country of origin FR
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes