25230-434 | SCHROFF

Back wall, steel, (W x H) 553 x 911 mm, 20 U, black gray, 25230-434

Order No.: 85H5153
EAN: 4036088092411
MPN:
25230-434
Series: Novastar
SCHROFF
25230-434 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
141.8242 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
141.82 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
141.8242 €

Rear panel, 25230-434, SCHROFF

Novastar rear panel with 3 U cable ducting for improved cable management.

Technical specifications
Width 553 mm
Colour black gray
Height 911 mm
Material steel
cutting pitch differential 20 U
Accessory Type back wall
Logistics
Country of origin FR
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes