25230-439 | SCHROFF
Back wall, steel, (W x H) 553 x 1133 mm, 25 U, black gray, 25230-439
Unit Price (€ / pc.)
154.4501 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Rear panel, 25230-439, SCHROFF
Novastar rear panel with 3 U cable ducting for improved cable management.
Technical specifications
Width | 553 mm | |
Colour | black gray | |
Height | 1133 mm | |
Material | steel | |
cutting pitch differential | 25 U | |
Accessory Type | back wall |
Download
Logistics
Country of origin | FR |
Customs tariff number | 94039910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |