25230-457 | SCHROFF

Back wall, steel, (W x H) 553 x 1933 mm, 43 U, black gray, 25230-457

Order No.: 85H5157
EAN: 4036088092695
MPN:
25230-457
Series: Novastar
SCHROFF
25230-457 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
197.7185 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
197.72 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
197.7185 €

Rear panel, 25230-457, SCHROFF

Novastar rear panel with 3 U cable ducting for improved cable management.

Technical specifications
Width 553 mm
Colour black gray
Height 1933 mm
Material steel
cutting pitch differential 43 U
Accessory Type back wall
Logistics
Country of origin FR
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes