26130-535 | SCHROFF

Side panel, steel, (H x D) 2000 x 1200 mm, 42 U, white, for Varistar, 26130-535

Order No.: 85H5166
EAN: 4036088217975
MPN:
26130-535
Series: Varistar
26130-535 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
374.3978 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
374.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
374.3978 €

Side panel, 26130-535, SCHROFF

Screw-on side panel for Varistar cabinets. For various levels of ingress protection. For IP 20 without gasket material, the gasket material must be ordered separately.

Technical specifications
Colour weiß
Suitable for Varistar
Height 2000 mm
Material Stahl
Product type Seitenwand
Degree of protection (IP) IP55
cutting pitch differential 42 HE
Depth 1200 mm
Logistics
Country of origin FR
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes