26130-537 | SCHROFF
Side panel, steel, (H x D) 2200 x 1200 mm, 47 U, white, for Varistar, 26130-537
Unit Price (€ / pc.)
395.4251 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Side panel, 26130-537, SCHROFF
Screw-on side panel for Varistar cabinets. For various levels of ingress protection. For IP 20 without gasket material, the gasket material must be ordered separately.
Technical specifications
Colour | white | |
Suitable for | Varistar | |
Height | 2200 mm | |
Material | steel | |
Degree of protection (IP) | IP55 | |
cutting pitch differential | 47 U | |
Depth | 1200 mm | |
Accessory Type | Side panel |
Download
Logistics
Country of origin | FR |
Customs tariff number | 94039910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |