26230-023 | SCHROFF
Door, 180° opening angle, steel, (W x H) 553 x 733 mm, 16 U, light gray, 26230-023
Unit Price (€ / pc.)
144.8349 € *
Available: 0 pcs.
Leadtime: 1 Week **
Door, 26230-023, SCHROFF
Steel door, straight, opening angle 180° including grounding. Can be assembled at front and rear, Lock (2233x) with key.
Technical specifications
Version | 180° opening angle | |
Width | 553 mm | |
Colour | light gray | |
Height | 733 mm | |
Material | steel | |
Degree of protection (IP) | IP55 | |
cutting pitch differential | 16 U | |
Accessory Type | door |
Download
Logistics
Country of origin | FR |
Customs tariff number | 94039910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |