26230-028 | SCHROFF

Door, 180° opening angle, steel, (W x H) 553 x 1933 mm, 43 U, light gray, 26230-028

Order No.: 85H5176
EAN: 4036088093036
MPN:
26230-028
Series: Novastar
SCHROFF
26230-028 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
248.7933 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
248.79 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
248.7933 €

Door, 26230-028, SCHROFF

Steel door, straight, opening angle 180° including grounding. Can be assembled at front and rear, Lock (2233x) with key.

Technical specifications
Version 180° opening angle
Width 553 mm
Colour light gray
Height 1933 mm
Material steel
Degree of protection (IP) IP55
cutting pitch differential 43 U
Accessory Type door
Logistics
Country of origin FR
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes