26230-040 | SCHROFF

Side panel, steel, (H x D) 2087 x 900 mm, 47 U, light gray, 26230-040

Order No.: 85H5179
EAN: 4036088093098
MPN:
26230-040
Series: Novastar
SCHROFF
26230-040 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
295.6674 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
295.67 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
295.6674 €

Side panel, 26230-040, SCHROFF

Steel side panel for heavy-duty aluminium frame with quick-release fastener for easy mounting and installation. Schroff supplies cladding with installed and tested grounding cable.

Technical specifications
Colour light gray
Height 2087 mm
Material steel
cutting pitch differential 47 U
Depth 900 mm
Accessory Type Side panel
Logistics
Country of origin FR
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes