26230-081 | SCHROFF
Door, steel, (W x H) 553 x 288.4 mm, 6 U, light gray, 26230-081
Unit Price (€ / pc.)
124.4026 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Door, 26230-081, SCHROFF
Perforated doors allow 60% ventilation for better passive cooling. Novastar perforated doors have a 180° opening angle and are aesthetically designed.
Technical specifications
Width | 553 mm | |
Colour | lichtgrau | |
Height | 288.4 mm | |
Material | Stahl | |
Product type | Tür | |
Degree of protection (IP) | IP20 | |
cutting pitch differential | 6 HE |
Download
Logistics
Country of origin | FR |
Customs tariff number | 94039910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |