26230-084 | SCHROFF

Door, steel, (W x H) 553 x 732.9 mm, 16 U, light gray, 26230-084

Order No.: 85H5198
EAN: 4036088093470
MPN:
26230-084
Series: Novastar
SCHROFF
26230-084 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
161.6615 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
161.66 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
161.6615 €

Door, 26230-084, SCHROFF

Perforated doors allow 60% ventilation for better passive cooling. Novastar perforated doors have a 180° opening angle and are aesthetically designed.

Technical specifications
Width 553 mm
Colour light gray
Height 732.9 mm
Material steel
Degree of protection (IP) IP20
cutting pitch differential 16 U
Accessory Type door
Logistics
Country of origin FR
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes