26230-094 | SCHROFF

Door, steel/acrylic glass, (W x H) 553 x 589 mm, 12 U, light gray, 26230-094

Order No.: 85H5208
EAN: 4036088093678
MPN:
26230-094
Series: Novastar
SCHROFF
26230-094 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
221.7565 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
221.76 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
221.7565 €

Door, 26230-094, SCHROFF

Glazed / Glass door for aluminum frame cabinets with attractive design, ideally suited for general electronics, test und measurement, audio/video and broadcasting applications.

Technical specifications
Width 553 mm
Colour light gray
Height 589 mm
Material steel/acrylic glass
Degree of protection (IP) IP20
cutting pitch differential 12 U
Accessory Type door
Logistics
Country of origin FR
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes