26230-101 | SCHROFF

Door, steel/acrylic glass, (W x H) 553 x 2145 mm, 47 U, light gray, 26230-101

Order No.: 85H5215
EAN: 4036088093814
MPN:
26230-101
Series: Novastar
SCHROFF
26230-101 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
478.3562 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
478.36 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
478.3562 €

Door, 26230-101, SCHROFF

Glazed / Glass door for aluminum frame cabinets with attractive design, ideally suited for general electronics, test und measurement, audio/video and broadcasting applications.

Technical specifications
Width 553 mm
Colour light gray
Height 2145 mm
Material steel/acrylic glass
Degree of protection (IP) IP20
cutting pitch differential 47 U
Accessory Type door
Logistics
Country of origin FR
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes