26230-103 | SCHROFF

Side panel, steel, (H x D) 887 x 900 mm, 20 U, light gray, 26230-103

Order No.: 85H5217
EAN: 4036088093852
MPN:
26230-103
Series: Novastar
SCHROFF
26230-103 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
180.285 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
180.29 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
180.285 €

Side panel, 26230-103, SCHROFF

Steel side panel for heavy-duty aluminium frame with quick-release fastener for easy mounting and installation. Schroff supplies cladding with installed and tested grounding cable.

Technical specifications
Colour light gray
Height 887 mm
Material steel
cutting pitch differential 20 U
Depth 900 mm
Accessory Type Side panel
Logistics
Country of origin FR
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes