26230-120 | SCHROFF

Side panel, steel, (H x D) 357 x 600 mm, 6 U, light gray, for Slim Line aluminum frame, 26230-120

Order No.: 85H5234
EAN: 4036088094194
MPN:
26230-120
Series: Novastar
26230-120 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
73.6729 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
73.67 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
73.6729 €

Side panel, 26230-120, SCHROFF

Steel side panel for Slim Line aluminium frame with quick-release fastener for easy mounting and installation. Schroff delivers cladding parts with installed and tested grounding cable.

Technical specifications
Colour lichtgrau
Suitable for Slim Line-Aluminiumrahmen
Height 357 mm
Material Stahl
Product type Seitenwand
cutting pitch differential 6 HE
Depth 600 mm
Logistics
Country of origin FR
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes