26230-130 | SCHROFF

Side panel, steel, (H x D) 1109 x 1000 mm, 25 U, light gray, for Slim Line aluminum frame, 26230-130

Order No.: 85H5244
EAN: 4036088094392
MPN:
26230-130
Series: Novastar
26230-130 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
204.9299 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
204.93 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
204.9299 €

Side panel, 26230-130, SCHROFF

Steel side panel for Slim Line aluminium frame with quick-release fastener for easy mounting and installation. Schroff delivers cladding parts with installed and tested grounding cable.

Technical specifications
Colour lichtgrau
Suitable for Slim Line-Aluminiumrahmen
Height 1109 mm
Material Stahl
Product type Seitenwand
cutting pitch differential 25 HE
Depth 1000 mm
Logistics
Country of origin FR
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes