26230-137 | SCHROFF

Side panel, steel, (H x D) 2087 x 900 mm, 47 U, light gray, for Slim Line aluminum frame, 26230-137

Order No.: 85H5251
EAN: 4036088094538
MPN:
26230-137
Series: Novastar
SCHROFF
26230-137 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
295.6674 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
295.67 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
295.6674 €

Side panel, 26230-137, SCHROFF

Steel side panel for Slim Line aluminium frame with quick-release fastener for easy mounting and installation. Schroff delivers cladding parts with installed and tested grounding cable.

Technical specifications
Colour light gray
Suitable for Slim Line aluminum frame
Height 2087 mm
Material steel
cutting pitch differential 47 U
Depth 900 mm
Accessory Type Side panel
Logistics
Country of origin FR
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes