26230-225 | SCHROFF
Side panel, steel, (W x H x D) 533 x 1167 x 500 mm, 25 U, light gray, 26230-225
Unit Price (€ / pc.)
147.8337 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Side panel, 26230-225, SCHROFF
Steel side panel for heavy-duty aluminium frame with quick-release fastener for easy mounting and installation. Schroff supplies cladding with installed and tested grounding cable.
Technical specifications
Width | 533 mm | |
Colour | light gray | |
Height | 1167 mm | |
Material | steel | |
cutting pitch differential | 25 U | |
Depth | 500 mm | |
Accessory Type | Side panel |
Download
Logistics
Country of origin | FR |
Customs tariff number | 94039910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |