26230-279 | SCHROFF

Side panel, steel, (W x H x D) 533 x 2145 x 600 mm, 47 U, light gray, 26230-279

Order No.: 85H5277
EAN: 4036088095153
MPN:
26230-279
Series: Novastar
SCHROFF
26230-279 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
347.9560 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
347.96 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
347.9560 €

Side panel, 26230-279, SCHROFF

Steel side panel for heavy-duty aluminium frame with quick-release fastener for easy mounting and installation. Schroff supplies cladding with installed and tested grounding cable.

Technical specifications
Width 533 mm
Colour light gray
Height 2145 mm
Material steel
cutting pitch differential 47 U
Depth 600 mm
Accessory Type Side panel
Logistics
Country of origin FR
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes