26230-370 | SCHROFF

Back wall, steel, (W x H) 533 x 323 mm, 6 U, light gray, 26230-370

Order No.: 85H5286
EAN: 4036088095375
MPN:
26230-370
Series: Novastar
SCHROFF
26230-370 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
51.3247 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
51.32 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
51.3247 €

Rear panel, 26230-370, SCHROFF

Steel rear panel for aluminium extruded enclosure is connected with 2 twist locks (Torx T30, with 1/4 turn).

Technical specifications
Width 533 mm
Colour light gray
Height 323 mm
Material steel
cutting pitch differential 6 U
Accessory Type back wall
Logistics
Country of origin FR
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes