26230-371 | SCHROFF
Back wall, steel, (W x H) 533 x 422 mm, 9 U, light gray, 26230-371
Unit Price (€ / pc.)
56.9653 € *
Available: 0 pcs.
Leadtime: 1 Week **
Rear panel, 26230-371, SCHROFF
Steel rear panel for aluminium extruded enclosure is connected with 2 twist locks (Torx T30, with 1/4 turn).
Technical specifications
Width | 533 mm | |
Colour | light gray | |
Height | 422 mm | |
Material | steel | |
cutting pitch differential | 9 U | |
Accessory Type | back wall |
Download
Logistics
Country of origin | FR |
Customs tariff number | 94039910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |