26230-374 | SCHROFF

Back wall, steel, (W x H) 533 x 911 mm, 20 U, light gray, 26230-374

Order No.: 85H5290
EAN: 4036088095450
MPN:
26230-374
Series: Novastar
26230-374 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
72.114 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
72.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
72.114 €

Rear panel, 26230-374, SCHROFF

Steel rear panel for aluminium extruded enclosure is connected with 2 twist locks (Torx T30, with 1/4 turn).

Technical specifications
Width 533 mm
Colour lichtgrau
Height 911 mm
Material Stahl
Product type Rückwand
cutting pitch differential 20 HE
Logistics
Country of origin FR
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes