26230-377 | SCHROFF

Back wall, steel, (W x H) 533 x 1711 mm, 38 U, light gray, 26230-377

Order No.: 85H5293
EAN: 4036088095511
MPN:
26230-377
Series: Novastar
SCHROFF
26230-377 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
115.8584 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
115.86 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
115.8584 €

Rear panel, 26230-377, SCHROFF

Steel rear panel for aluminium extruded enclosure is connected with 2 twist locks (Torx T30, with 1/4 turn).

Technical specifications
Width 533 mm
Colour light gray
Height 1711 mm
Material steel
cutting pitch differential 38 U
Accessory Type back wall
Logistics
Country of origin FR
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes