26230-426 | SCHROFF

Back wall, steel, (W) 533 mm, 12 U, black gray, 26230-426

Order No.: 85H5296
EAN: 4036088095573
MPN:
26230-426
Series: Novastar
26230-426 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
114.1805 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
114.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
114.1805 €

Rear panel, 26230-426, SCHROFF

Novastar rear panel with cable ducting for easy cable management.

Technical specifications
Width 533 mm
Colour schwarzgrau
Material Stahl
Product type Rückwand
cutting pitch differential 12 HE
Logistics
Country of origin FR
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes