26230-434 | SCHROFF

Back wall, steel, (W x H) 533 x 911 mm, 20 U, light gray, 26230-434

Order No.: 85H5298
EAN: 4036088095610
MPN:
26230-434
Series: Novastar
SCHROFF
26230-434 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
141.8242 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
141.82 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
141.8242 €

Rear panel, 26230-434, SCHROFF

Novastar rear panel with 3 U cable ducting for improved cable management.

Technical specifications
Width 533 mm
Colour light gray
Height 911 mm
Material steel
cutting pitch differential 20 U
Accessory Type back wall
Logistics
Country of origin FR
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes