26230-439 | SCHROFF

Back wall, steel, (W x H) 533 x 1133 mm, 25 U, light gray, 26230-439

Order No.: 85H5299
EAN: 4036088095634
MPN:
26230-439
Series: Novastar
SCHROFF
26230-439 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
154.4501 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
154.45 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
154.4501 €

Rear panel, 26230-439, SCHROFF

Novastar rear panel with 3 U cable ducting for improved cable management.

Technical specifications
Width 533 mm
Colour light gray
Height 1133 mm
Material steel
cutting pitch differential 25 U
Accessory Type back wall
Logistics
Country of origin FR
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes