26230-448 | SCHROFF

Back wall, steel, (W x H) 533 x 1534 mm, 34 U, light gray, 26230-448

Order No.: 85H5300
EAN: 4036088095658
MPN:
26230-448
Series: Novastar
SCHROFF
26230-448 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
172.4786 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
172.48 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
172.4786 €

Rear panel, 26230-448, SCHROFF

Novastar rear panel with 3 U cable ducting for improved cable management.

Technical specifications
Width 533 mm
Colour light gray
Height 1534 mm
Material steel
cutting pitch differential 34 U
Accessory Type back wall
Logistics
Country of origin FR
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes