27230-006 | SCHROFF
Door, 180° opening angle, glass, (W x H) 553 x 1133 mm, 25 U, light gray, 27230-006
Unit Price (€ / pc.)
248.7933 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Door, 27230-006, SCHROFF
Glazed / Glass door for aluminum frame cabinets with attractive design, ideally suited for general electronics, test und measurement, audio/video and broadcasting applications.
Technical specifications
Version | 180° Öffnungswinkel | |
Width | 553 mm | |
Colour | lichtgrau | |
Height | 1133 mm | |
Material | Glas | |
Product type | Tür | |
Degree of protection (IP) | IP55 | |
cutting pitch differential | 25 HE |
Download
Logistics
Country of origin | FR |
Customs tariff number | 70200080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |