27230-010 | SCHROFF

Door, 180° opening angle, glass, (W x H) 553 x 2111 mm, 47 U, light gray, 27230-010

Order No.: 85H5328
EAN: 4036088095917
MPN:
27230-010
Series: Novastar
27230-010 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
344.9453 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
344.95 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
344.9453 €

Door, 27230-010, SCHROFF

Glazed / Glass door for aluminum frame cabinets with attractive design, ideally suited for general electronics, test und measurement, audio/video and broadcasting applications.

Technical specifications
Version 180° Öffnungswinkel
Width 553 mm
Colour lichtgrau
Height 2111 mm
Material Glas
Product type Tür
Degree of protection (IP) IP55
cutting pitch differential 47 HE
Logistics
Country of origin FR
Customs tariff number 70200080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes