27230-052 | SCHROFF
Shelf, steel, (L x W x H) 600 x 553 x 44.45 mm, 1 U, black gray, 27230-052
Unit Price (€ / pc.)
39.3652 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Shelf, 27230-052, SCHROFF
Novastar 19'' shelf, stationary with 75 kg load capacity, perforated for ease of assembly.
Technical specifications
Width | 553 mm | |
Colour | schwarzgrau | |
Height | 44.45 mm | |
Length | 600 mm | |
Material | Stahl | |
Product type | Fachboden | |
cutting pitch differential | 1 HE |
Download
Logistics
Country of origin | FR |
Customs tariff number | 94039910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |