27230-065 | SCHROFF

Crane eye, metal, (L x W x H) 12 x 25 x 25 mm, 27230-065

Order No.: 85H5340
EAN: 4036088096556
MPN:
27230-065
Series: Novastar
27230-065 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
29.5715 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
29.57 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
29.5715 €

Crane eye, 27230-065, SCHROFF

Bolt on lifting eyes to lift and place cabinet without cabinet damage.

Technical specifications
Width 25 mm
Height 25 mm
Length 12 mm
Material Metall
Product type Kranöse
Logistics
Country of origin FR
Customs tariff number 73181300
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes