27230-068 | SCHROFF

Swivel castor, steel/PA, (H x Ø) 80 mm x 60 mm, 27230-068

Order No.: 85H5343
EAN: 4036088096631
MPN:
27230-068
Series: Novastar
27230-068 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
92.4273 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
92.43 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
92.4273 €

Swivel castor, 27230-068, SCHROFF

Novastar cabinets can be equipped with the stable Novastar castors, allowing necessary mobility.

Technical specifications
diameter 60 mm
Height 80 mm
Material Stahl/PA
Product type Lenkrolle
Logistics
Country of origin CN
Customs tariff number 83022000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes