27230-069 | SCHROFF
Swivel castor, steel/PA, (H x Ø) 155 mm x 125 mm, 27230-069
Unit Price (€ / pc.)
195.9097 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Swivel castor, 27230-069, SCHROFF
Novastar cabinets can be equipped with the stable Novastar castors, allowing necessary mobility.
Technical specifications
diameter | 125 mm | |
Height | 155 mm | |
Material | Stahl/PA | |
Product type | Lenkrolle |
Download
Logistics
Country of origin | FR |
Customs tariff number | 83022000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |